text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2380BQX

FSA Series DP3T 5 V 0.75 Ohm SMT Negative Swing Audio Source Switch - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DP3T
Supply Current: 22nA
ON Resistance: 0.75Ω
Supply Voltage: 2.7V to 5V
Package Style:  DQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Web Price
3,000
$1.22
6,000
$0.985
9,000+
$0.975
Product Variant Information section