text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2457UMX

FSA2457 Series DPDT 4.6 V 7 Ohm Surface Mount Analog Switch - UMLP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 2.7V to 3.6V
Turn-on Delay Time: 7ns
Turn-off Delay Time: 4ns
Input Capacitance: 1.8pF
Crosstalk: -54dB
Off-Isolation: -45dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UMLP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,175.00
USD
Quantity
Web Price
5,000+
$0.235
Product Variant Information section