text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2467MPX

FSA Series DPDT 4.3 V 0.4 Ohm SMT Low Voltage Dual Analog Switch - MLP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 100nA
ON Resistance: 0.4Ω
Supply Voltage: 1.65V to 4.3V
Package Style:  MLP-16
Mounting Method: Surface Mount
Features & Applications

The FSA2467MPX is a 0.4 Ω Low-Voltage Dual DPDT Analog Switch.It is a dual Double-Pole, Double-Throw (DPDT) analog switch and operates from a single 1.65V to 4.3V supply.

This switch features an ultra-low on resistance of 0.4Ω at a +2.7V supply and 25°C. It is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation.

Features:

  • Typical 0.Ω On Resistance (RON) for +2.7V Supply
  • Features Less then 12µA ICCT Current when Sn Input is Lower than VCC
  • 0.25Ω Maximum RON Flatness for +2.7V Supply
  • 3x3mm 16-lead Pb-Free MLP Package
  • 1.8x2.6mm 16-lead Pb-Free UMLP Package
  • Broad VCC Operating Range
  • Low THD (0.02% Typical for 32Ω Load) 

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players

 

 

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Web Price
3,000
$0.645
6,000
$0.525
9,000
$0.52
12,000+
$0.515
Product Variant Information section