text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $1.07
250 $0.745
500 $0.71
750 $0.69
1,500+ $0.66
Total:

$1.07

USD
Attributes
Attributes Table
No of Channels 2
Circuitry DPDT
Supply Current 100nA
ON Resistance 0.4Ω
Supply Voltage 1.65V to 4.3V
Features and Applications

The FSA2467MPX is a 0.4 Ω Low-Voltage Dual DPDT Analog Switch.It is a dual Double-Pole, Double-Throw (DPDT) analog switch and operates from a single 1.65V to 4.3V supply.

This switch features an ultra-low on resistance of 0.4Ω at a +2.7V supply and 25°C. It is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation.

Features:

  • Typical 0.Ω On Resistance (RON) for +2.7V Supply
  • Features Less then 12µA ICCT Current when Sn Input is Lower than VCC
  • 0.25Ω Maximum RON Flatness for +2.7V Supply
  • 3x3mm 16-lead Pb-Free MLP Package
  • 1.8x2.6mm 16-lead Pb-Free UMLP Package
  • Broad VCC Operating Range
  • Low THD (0.02% Typical for 32Ω Load) 

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players