text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 54,987

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.66
250 $0.345
500 $0.32
750 $0.305
1,500+ $0.28
Total:

$1.32

USD
Attributes
Attributes Table
No of Channels 1
Circuitry 4PDT
Supply Current 1µA
ON Resistance
Supply Voltage 1.65V to 4.3V
Features and Applications

The FSA2567MPX is a Dual Single Pole Double Throw (SPDT) analog switch. The FSA2567MPX operates from a single 1.65 V to 3.6 V supply. 

It features an ultra-low On Resistance of 0.35 Ω at a +2.7 V supply and 25 °C. Both devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. FSA2267A features very low quiescent current, even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Features:

  • Typical 0.35 W On Resistance (RON) for +2.7 V supply
  • FSA2267A features less then 10 µA ICCT current when S Input is lower than VCC
  • 0.25 W maximum RON flatness for +2.7 V supply
  • 1.6 mm x 2.1 mm 10-Lead Pb-Free MicroPak™ package
  • Broad VCC operating range
  • Low THD (0.02% typical for 32 W load)
  • High current handling capability (350 mA continuous current under 3.3 V supply)

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access