text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA266K8X

FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The FSA266K8X is a Low Voltage Dual SPST Normally Open Analog Switch. It is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance over a broad VCC range.

Features:

  • Useful in both analog and digital applications
  • Space saving US8 surface mount package
  • MicroPak™ Pb-Free leadless package
  • Typical 7ohm On Resistance @ 5V VCC
  • Broad VCC operating range: 1.65V to 5.5V
  • Rail-to-Rail signal handling
  • Power down high impedance control inputs
  • Control inputs are overvoltage tolerant
  • Control inputs are CMOS compatible
  • 300 MHz -3dB bandwidth 

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players

 

 

Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$582.00
USD
Quantity
Web Price
3,000
$0.194
9,000
$0.161
15,000
$0.159
30,000
$0.157
60,000+
$0.155
Product Variant Information section