text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.184
10,000 $0.148
15,000+ $0.147
Total:

$920.00

USD
Attributes
Attributes Table
No of Channels 2
Circuitry SPST N.O.
ON Resistance 13.5Ω
Supply Voltage 1.6V to 5.5V
Turn-on Delay Time 10ns
Turn-off Delay Time 10.5ns
Input Capacitance 2.5pF
Crosstalk -70dB
Off-Isolation -55dB
Operating Temp Range -40°C to +85°C
Rated Power 250mW