text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA3157P6X

FSA Series SPDT 5.5 V 50 Ohm Surface Mount Low Voltage Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 50Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The FSA3157P6X is a high-performance, single- pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch.

The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before make select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5 V VCC operating range. The control input tolerates voltages up to 5.5 V, independent of the VCC operating range.

Features:

  • Useful in both analog and digital applications
  • Space saving SC70 6-lead surface mount package
  • Ultra small MicroPak™ Pb-Free leadless package
  • Low On Resistance; 10ohm on typ @ 3.3 V VCC
  • Broad VCC operating range; 1.65 V to 5.5 V
  • Rail-to-Rail signal handling
  • Power down high impedance control input
  • Overvoltage tolerance of control input to 7.0 V
  • Break before make enable circuitry
  • 250 MHz - 3dB bandwidth

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
0
USA:
0
783,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Web Price
3,000
$0.104
9,000
$0.0993
15,000
$0.0991
60,000
$0.0984
90,000+
$0.0982
Product Variant Information section