text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 35

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.925
250 $0.655
500 $0.63
750 $0.615
1,500+ $0.59
Total:

$1.85

USD
Attributes
Attributes Table
No of Channels 1
Circuitry SP3T
Supply Current 1µA
ON Resistance 50Ω
Supply Voltage 1.65V to 5.5V
Features and Applications

The FSA3357K8X is a Low Voltage SP3T Analog Switch. This device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance.

It is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.

Features:

  • Useful in both analog and digital applications
  • Space saving US8 8-lead surface mount package
  • Low On Resistance; 9ohm on typ @ 3.3V VCC
  • Broad VCC operating range; 1.65V to 5.5V
  • Rail-to-Rail signal handling
  • Power down high impedance control input
  • Overvoltage tolerance of control input to 7.0V
  • Break before make enable circuitry
  • 250 MHz - 3dB bandwidth
  • Space saving Pb-Free MicroPak packaging 

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players