text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4157AL6X

FINISHED GOOD

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.1µA
ON Resistance: 0.95Ω
Supply Voltage: 2.7V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Stock:
1,491
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
Quantity
Web Price
1
$0.645
50
$0.45
100
$0.425
500
$0.365
1,500+
$0.33