text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4157AL6X

FINISHED GOOD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA4157AL6X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.1µA
ON Resistance: 0.95Ω
Supply Voltage: 2.7V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,950.00
USD
Quantity
Web Price
5,000
$0.39
10,000
$0.385
15,000
$0.38
20,000
$0.375
25,000+
$0.365
Product Variant Information section