text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4157L6X

FSA4157 Series 5.5 V 1.15 Ohm SPDT Surface Mount Analog Switch - MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.5µA
ON Resistance: 1.15Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications
The FSA4157L6X is a Low Voltage 1 Ohm SPDT Analog Switch. It is a high performance Single Pole/Double Throw (SPDT) analog switch featuring ultra low RON of 1.15Ω maximum at 4.5V VCC and operates over a wide VCC range of 1.65V to 5.5V.

Features:

  • FSA4157A features lower ICC when the S input is lower than VCC
  • Maximum 1.15 ohm On Resistance (RON) at 4.5V VCC
  • 0.3 ohm max RON flatness at 4.5V VCC
  • Space saving 6-lead Pb-Free MicroPak™ and SC70 6-lead surface mount packages
  • Fast turn-on and turn-off time
  • Break-before-make enable circuitry
  • Over-voltage tolerant TTL compatible control circuitry   

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players
Pricing Section
Global Stock:
0
USA:
0
185,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,750.00
USD
Quantity
Web Price
5,000+
$0.75
Product Variant Information section