text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA550UCX

FSA550 Series 4PST 3 V 0.8 Ohm Surface Mount Analog Switch - WLCSP-12

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: 4PST
ON Resistance: 0.8Ω
Supply Voltage: 1.6V to 3V
Turn-on Delay Time: 120ns
Turn-off Delay Time: 160ns
Input Capacitance: 10pF
Crosstalk: -90dB
Off-Isolation: -90dB
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,185.00
USD
Quantity
Web Price
3,000+
$0.395
Product Variant Information section