text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.685
Total:

$2,055.00

USD
Attributes
Attributes Table
No of Channels 1
Circuitry SPDT
ON Resistance 12Ω
Supply Voltage 1.65V to 4.5V
Turn-on Delay Time 125ns
Turn-off Delay Time 325ns
Break-Before-Make-Time 50ns
Input Capacitance 2.1pF
Crosstalk -25dB
Off-Isolation -18dB
Operating Temp Range -40°C to +85°C