text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA66P5X

FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST N.O.
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$498.00
USD
Quantity
Web Price
3,000+
$0.083
Product Variant Information section