text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.525
Total:

$1,312.50

USD
Attributes
Attributes Table
No of Channels 4
Circuitry SPDT
Supply Current 1µA
ON Resistance
Supply Voltage 3V to 3.6V
Turn-on Delay Time 4.8ns
Turn-off Delay Time 2.2ns
Input Capacitance 2.5pF
Crosstalk -60dB
Off-Isolation -40dB
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1