text.skipToContent text.skipToNavigation

Manufacturer Part #

FSAV430QSCX

FSAV Series SPDT 3.6 V 4.5 Ohm SMT 4 Channel 2:1 Video Switch - QSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 4.5Ω
Supply Voltage: 3V to 3.6V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Web Price
2,500
$0.74
5,000
$0.60
7,500
$0.595
10,000+
$0.59
Product Variant Information section