text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL43141IVZ-T

FN6032.2 Series 15 V 50 Ohm High Performance Quad SPST Analog Switch - TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50nA
ON Resistance: 50Ω
Supply Voltage: 2V to 12V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,950.00
USD
Quantity
Web Price
2,500
$1.18
5,000
$0.96
7,500
$0.95
10,000+
$0.945
Product Variant Information section