text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL43240IAZ

ISL43240 Series Low-Voltage Single and Dual Supply Quad SPDT Analog Switch

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.01µA
ON Resistance: 30Ω
Supply Voltage: 2V to 12V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
660
Multiple Of:
660
On Order:
0
Factory Stock:Factory Stock:
660
Factory Lead Time:
5-10 Days
Total
$1,742.40
USD
Quantity
Web Price
660
$2.64
1,320
$2.15
1,980
$2.13
2,640+
$2.11
Product Variant Information section