text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84516IHZ-T

ISL84516 Series Dual Supply ±1.5 / ±6V 20Ω (Rds) SPST Analog Switch - SOT-23-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 40µA
ON Resistance: 20Ω
Supply Voltage: 1.5V to 6V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
5-10 Days
Total
$3,330.00
USD
Quantity
Web Price
3,000
$1.11
6,000
$0.90
9,000+
$0.89
Product Variant Information section