text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84517IHZ-T

ISL84517 Series Single SPST 20 Ohm SMT Low-Voltage Analog Switch - SOT-23-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 40µA
ON Resistance: 20Ω
Supply Voltage: 1.5V to 6V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,240.00
USD
Quantity
Web Price
3,000
$1.08
6,000
$0.875
9,000+
$0.865
Product Variant Information section