text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84544IBZ

ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 30Ω
Supply Voltage: 2.7V to 12V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL84544IBZ is a precision, dual analog switch designed to operate from a single +2.7 V to +12 V supply. It is available in 8 pin SOIC package.

This device is a dual single pole/ single-throw (SPST) switch with two normally open (NO) switches.

Features:

  • Pb-free Available as an Option
  • Drop-in Replacements for MAX4541 MAX4544, DG9461, DG9262 DG9263
  • Fully Specified at 3.3V and 5V Supplies
  • Pin Compatible with MAX323 MAX325
  • ON Resistance (RON) . . . . . . . . . . . .... . . 30Ω
  • RON Matching Between Channels. . . . . . . . <1Ω
  • Low Charge Injection . . . . . . . . . . . . .  . . 5pC (Max)
  • Single Supply Operation. . . . . . . . . . . . . +2.7V to +12V
  • Low Power Consumption (PD) . . . . . . . . . .<5μW
  • Low Leakage Current (Max at 85oC) .  . . . 10nA
  • Fast Switching Action
    • tON . . . . . . . . . . . . . .  . . . .. . . . . 35ns
    • tOFF . . . . . . . . . . . . . . . . . .. . . . . 25ns
  • Guaranteed Break-Before-Make (ISL84543/ISL84544 only)
  • Minimum 2000V ESD Protection per Method 3015.7
  • TTL, CMOS Compatible
  • Available in SOT-23 Packaging

Applications:

  • Battery Powered, Handheld, and Portable Equipment
    • Cellular/Mobile Phones
    • Pagers
  • Communications Systems
  • Test Equipment
    • Ultrasound
    • Electrocardiograph
  • Heads-Up Displays
  • Audio and Video Switching
  • Various Circuits
    • +3V/+5V DACs and ADCs
Pricing Section
Stock:
0
Minimum Order:
1,960
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,705.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
98
$1.50
294
$0.985
490
$0.945
1,470
$0.87
2,450+
$0.84
Product Variant Information section