text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84715IHZ-T

ISL84715 Series Single SPST 400 mOhm SMT Low-Voltage Analog Switch - SC-70-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 18nA
ON Resistance: 400mΩ
Supply Voltage: 1.65V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$2,490.00
USD
Quantity
Web Price
3,000
$0.83
6,000
$0.67
9,000
$0.665
12,000+
$0.66
Product Variant Information section