text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX312ESE+

10Ohm, Quad, SPST, CMOS Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.C.
Supply Current: 0.1nA
ON Resistance: 6.5Ω
Supply Voltage: 4.5V to 20V
Break-Before-Make-Time: 5ns
Crosstalk: -85dB
Off-Isolation: -65dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$506.00
USD
Quantity
Web Price
50
$10.12
100+
$8.10
Product Variant Information section