text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX327CSE+

MAX327 Series SPST 18 V 3.5 kOhm Surface Mount Analog Switch - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.09mA
ON Resistance: 1.5kΩ
Supply Voltage: 10V to 30V
Crosstalk: 90dB
Off-Isolation: 70dB
Operating Temp Range: 0°C to 70°C
Rated Power: 400mW
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
888
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,538
Factory Lead Time:
6 Weeks
Total
$8.88
USD
Quantity
Web Price
1+
$8.88
Product Variant Information section