text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX335EWG+

MAX335 Series SPST 20 V 150Ohm Surface Mount Analog Switch - SOIC-24W

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Circuitry: SPST
Supply Current: 300µA
ON Resistance: 150Ω
Supply Voltage: ±20V
Turn-on Delay Time: 200ns
Turn-off Delay Time: 90ns
Break-Before-Make-Time: 15ns
Input Capacitance: 2pF
Crosstalk: 100dB
Off-Isolation: 90dB
Operating Temp Range: -40°C to +85°C
Rated Power: 941mW
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$522.00
USD
Quantity
Web Price
30
$10.52
60
$8.70
90
$8.53
120+
$8.42
Product Variant Information section