text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4522CSE+

Quad, Low-Voltage SPST Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
ON Resistance: 65Ω
Supply Voltage: 2V to 12V
Break-Before-Make-Time: 20ns
Crosstalk: -90dB
Off-Isolation: -90dB
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$392.50
USD
Quantity
Web Price
50
$1.91
100
$1.62
150
$1.60
250
$1.57
500+
$1.53
Product Variant Information section