text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4549EAX+T

Analog & Digital Crosspoint ICs Triple 3x2 A/V, 36-Pin SSOP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
ON Resistance: 22Ω
Supply Voltage: 2.7V to 5.5V
Break-Before-Make-Time: 50ns
Crosstalk: -85dB
Off-Isolation: -85dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,570.00
USD
Quantity
Web Price
1,000+
$7.57
Product Variant Information section