text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4594EXK+T

MAX4594 Series SPST 5.5 V 10 Ohm Surface Mount Analog Switch - SOT-353

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST N.O.
Supply Current: 1µA
ON Resistance: 6.5Ω
Supply Voltage: 2V to 5.5V
Off-Isolation: 80dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Web Price
2,500+
$0.925
Product Variant Information section