text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4602EWE+T

2.5OHM, Quad, SPST, CMOS Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
ON Resistance: 1.7Ω
Supply Voltage: 4.5V to 36V
Crosstalk: -60dB
Off-Isolation: -56dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,090.00
USD
Quantity
Web Price
1,000+
$6.09
Product Variant Information section