text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4659ESA+

High-Current, 25Ohm, SPDT, CMOS Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance: 18Ω
Supply Voltage: 9V to 40V
Crosstalk: -76dB
Off-Isolation: -70dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$702.00
USD
Quantity
Web Price
100+
$7.02
Product Variant Information section