text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4663EAE+

MAX4663 Series SPST 20 V 2.5 Ohm Surface Mount Analog Switch - SSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Maxim Integrated MAX4663EAE+ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: ±0.5µA
ON Resistance: 2.5Ω
Supply Voltage: ±20V
Turn-on Delay Time: 130ns
Turn-off Delay Time: 100ns
Break-Before-Make-Time: 30ns
Crosstalk: -59dB
Off-Isolation: -56dB
Operating Temp Range: -40°C to +85°C
Rated Power: 571mW
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.15
USD
Quantity
Web Price
1
$9.15
10
$9.01
40
$8.93
125
$8.86
400+
$8.71
Product Variant Information section