text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4719EUB+

20Ohm, 300MHz Bandwidth, Dual SPDT Analog Switch in UCSP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
ON Resistance: 14Ω
Supply Voltage: 1.8V to 5.5V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 20ns
Break-Before-Make-Time: 8ms
Crosstalk: -80dB
Off-Isolation: -55dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$450.00
USD
Quantity
Web Price
50
$2.25
100
$1.87
150
$1.84
250+
$1.80
Product Variant Information section