text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4736EUB+

0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
ON Resistance: 0.6Ω
Supply Voltage: 1.6V to 4.2V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 15ns
Break-Before-Make-Time: 5ns
Crosstalk: -78dB
Off-Isolation: -52dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$379.50
USD
Quantity
Web Price
50
$3.10
100
$2.57
150
$2.53
200
$2.50
250+
$2.48
Product Variant Information section