text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4740ETE+

Quad SPDT Audio Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
ON Resistance: 0.61Ω
Supply Voltage: 1.6V to 5.5V
Turn-on Delay Time: 70ns
Turn-off Delay Time: 210ns
Crosstalk: -68dB
Off-Isolation: -64dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
100
Total
$424.00
USD
Quantity
Web Price
100
$2.12
400
$1.72
600+
$1.70
Product Variant Information section