text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4751EUD+T

0.9Ohm, Low-Voltage, Single-Supply Quad SPST Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.O.
ON Resistance: 0.6Ω
Supply Voltage: 1.6V to 3.6V
Turn-on Delay Time: 6ns
Turn-off Delay Time: 10ns
Break-Before-Make-Time: 7ns
Crosstalk: -70dB
Off-Isolation: -51dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,550.00
USD
Quantity
Web Price
2,500+
$2.62
Product Variant Information section