text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4852ETE+

Dual SPDT Analog Switches with Over-Rail Signal Handling

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
ON Resistance: 3.5Ω
Supply Voltage: 2V to 5.5V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 30ns
Break-Before-Make-Time: 15ns
Crosstalk: -95dB
Off-Isolation: -80dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$552.00
USD
Quantity
Web Price
100
$2.28
200
$1.87
300
$1.84
400+
$1.82
Product Variant Information section