text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4885AEETI+

High-Bandwidth, VGA 2:1 Switch with ±15kV ESD Protection

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1110
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance:
Supply Voltage: 4.5V to 5.5V
Crosstalk: -40dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
225
Multiple Of:
75
Total
$465.75
USD
Quantity
Web Price
75
$2.56
150
$2.11
225
$2.07
300+
$2.05
Product Variant Information section