text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4899EETE+

USB 2.0 High-Speed, Fault-Tolerant 3:1, 4:1 Multiplexers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SP3T
ON Resistance:
Supply Voltage: 2.7V to 3.6V
Turn-on Delay Time: 2.8µs
Turn-off Delay Time: 3ns
Crosstalk: -50dB
Off-Isolation: -45dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$634.00
USD
Quantity
Web Price
100
$3.90
200
$3.17
300+
$3.12
Product Variant Information section