text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4948ETG+

MAX4948 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX4948ETG+ - Technical Attributes
Attributes Table
No of Channels: 6
Circuitry: SPDT
Supply Current: 10µA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Break-Before-Make-Time: 100ns
Crosstalk: -90dB
Off-Isolation: -70dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Web Price
1
$5.17
20
$4.95
75
$4.80
250
$4.67
1,000+
$4.41
Product Variant Information section