text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4992EVB+T

Low RON, Dual-SPDT/Single-DPDT Analog Switches with Slow Turn-On Time

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 1.2µA
ON Resistance: 0.3Ω
Supply Voltage: 1.8V to 5.5V
Turn-on Delay Time: 360ms
Turn-off Delay Time: 0.5µs
Crosstalk: -110dB
Off-Isolation: -90dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Web Price
2,500+
$1.02
Product Variant Information section