text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7357ETG+T

1-to-8 I²C Bus Switches/Multiplexers with Bus Lock-up Detection,Isolation, and

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX7357ETG+T - Technical Attributes
Attributes Table
No of Channels: 1
ON Resistance: 24Ω
Supply Voltage: 2.3V to 5.5V
Input Capacitance: 15pF
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,400.00
USD
Quantity
Web Price
2,500+
$3.76
Product Variant Information section