text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SB3157L6X

NC7SB3157 Series 5.5 V 50 Ohm Surface Mount Analog Switch - SOT-323

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
ON Resistance: 50Ω
Supply Voltage: 1.65V to 5.5V
Turn-on Delay Time: 23ns
Turn-off Delay Time: 12.5ns
Break-Before-Make-Time: 0.5ns
Input Capacitance: 2.3pF
Crosstalk: -54dB
Off-Isolation: -57dB
Operating Temp Range: -40°C to +85°C
Rated Power: 180mW
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$500.00
USD
Quantity
Web Price
5,000+
$0.10
Product Variant Information section