text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SBU3157P6X

NC7SBU Series SPDT Analog Switch Bus Switch - SC70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 128mA
ON Resistance: 10Ω
Supply Voltage: 1.6V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SBU3157P6X is a high-performance SPDT 2:1 multiplexer / de-multiplexer bus switch, fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance.

Features:

  • Useful in both analog and digital applications
  • Space saving SC70 6-lead surface mount package
  • Low On Resistance: 10 ohm on typ @ 3.3 V VCC
  • Broad VCC operating range: 1.65 V to 5.5 V
  • Rail-to-Rail signal handling
  • Power down high impedance control input
  • Overvoltage tolerance of control input to 7.0 V
  • Break before make enable circuitry
  • 250 MHz - 3 dB bandwidth
  • Available in Lead (Pb) Free packaging

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$441.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.147
6,000
$0.14
9,000
$0.133
12,000
$0.126
15,000+
$0.12
Product Variant Information section