text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1602HE3-TE1

NJG Series DPST 5.5 V Surface Mount Switch GaAs MMIC

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Supply Current: 70µA
Supply Voltage: 2.7V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,680.00
USD
Quantity
Web Price
3,000
$1.56
6,000+
$1.25
Product Variant Information section