text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS2066USG

NLAS Series SPST 5.5 V 54 Ohm Surface Mount Ultra-Small Analog Switch - US-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 2µA
ON Resistance: 54Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NLAS2066 is a Dual SPST (Single Pole, Single Throw) Analog Switch high performance version of the popular NLAS323. Packaged in the ultra−small US8 package. It is designed as a general analog/digital switch and can also be used to isolate USB ports.

Key Features:

  • Same Pinout as the Popular NLAS323.
  • Excellent Performance – Maximum RDSON 15  at 3.0 V
  • Matching Between the Switches 1.5  at 3.0 V
  • 1.65 V to 5.5 V Operating Range
  • Lower Threshold Voltages for LVTTL/CMOS Levels
  • Ultra−Low Charge Injection  4.8 pC at 3.0 V
  • Low Standby Power – ICC = 1.0 nA (max) @ TA = 25°C
  • CMOS Level Compatibility
  • OVT* (Pins 1, 3, 5, and 7) These Pins may be Subjected to 0 to +7.0 V, Regardless of Operating Voltage.
  • Allows a Short from USB Line without Damage to the Device.
  • Pb−Free Packages are Available.

Applications:

  • USB Isolation.
  • Cell Phones.
  • PDAs.
  • MP3s Digital Still Cameras.

Important Information:

  • ESD Protection: Human Body Model; > 2000 V Machine Model; > 200 V.
  • Latch−Up Maximum Rating: 200 mA.
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$810.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.255
12,000
$0.24
15,000+
$0.23
Product Variant Information section