text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS2750MUTAG

NLAS2750 Series 1.8 V to 5.0 V Dual SPDT Analog Switch - UQFN10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 50nA
ON Resistance: 0.6Ω
Supply Voltage: 1.8V to 5V
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
24,000
Factory Stock:Factory Stock:
315,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Web Price
3,000
$0.65
6,000
$0.53
9,000
$0.525
12,000+
$0.52
Product Variant Information section