text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS3158MNR2G

NLAS3158 Series SPDT 5.5 V 13 Ohm Surface Mount Analog Switch - DFN-12

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Break-Before-Make-Time: 0.5ns
Input Capacitance: 2.3pF
Crosstalk: -54dB
Off-Isolation: -55dB
Operating Temp Range: -55°C to +125°C
Rated Power: 180mW
Moisture Sensitivity Level: 1
Package Style:  WDFN-12
Mounting Method: Surface Mount
Features & Applications

The NLAS3158MNR2G is a Low Voltage Dual SPDT Analog Switch Dual 2:1 Multiplexer.

The NLAS3158 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay and RDSON resistances while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power−supply range (from VCC to GND). This device is a drop in replacement for the PI5A3158. The select pin has overvoltage protection that allows voltages above VCC, up to 7.0 V to be present on the pin without damage or disruption of operat ion of the part , regardless of the operating voltage.

Key Features:

  • High Speed: tPD = 1.0 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC  1.0 µA (Max) at TA = 25°C
  • Standard CMOS Logic Levels
  • High Bandwidth, Improved Linearity
  • Low RDSON: 8 Ω Max at 3 V
  • Break Before Make Circuitry, Prevents Inadvertent Shorts
  • This is a Pb−Free Device

Applications:

  • Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV.
  • May be used for Clock Switching, Data MUX’ing, etc
  • Can Switch Balanced Signal Pairs, e.g. LVDS > 200 Mb/s

Important Information:

  • Latchup Performance Exceeds 300 mA
  • Pin for Pin Drop in for PI5A3158
  • TDFN Package, 3x1 mm
  • ESD Performance: Human Body Model; > 2000 V;Machine Model; > 200 V
Pricing Section
Stock:
41
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.41
100
$0.385
500
$0.33
1,500+
$0.30