text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS323USG

NLAS Series Dual SPST-NO 2.2 V ~ 5.5 V 1 uA 30 Ohm Analog Switch - VFSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 30Ω
Supply Voltage: 2.2V to 5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
9,000
$0.315
15,000+
$0.30
Product Variant Information section