text.skipToContent text.skipToNavigation

Manufacturer Part #

NLAS324USG

NLAS Series SPST 5.5 V 45 Ohm Surface Mount Low Voltage Analog Switch - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 1mA
ON Resistance: 45Ω
Supply Voltage: 2V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NLAS324USG is a Dual SPST Analog Switch,Low Voltage, Single Supply.

The NLAS324 is a dual SPST (Single Pole, Single Throw) switch, similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Available in the Ultra−Small 8 package. The use of advanced 0.6  CMOS process, improves the RON resistance considerably compared to older higher voltage technologies.

Key Features:

  • On Resistance is 20 ohm Typical at 5.0 V.
  • Matching is <  ohm Between Sections.
  • 2 − 6 V Operating Range.
  • Ultra Low < 5 pC Charge Injection.
  • Ultra Low Leakage < 1 nA at 5.0 V, 25°C.
  • Wide Bandwidth > 200 MHz, −3 dB.
  • 2000 V ESD (HBM).
  • Ron Flatness  +/- 6 ohm at 5.0 V.
  • US8 Package.
  • Negative Enable.
  • Switches are Independent.
  • Pb−Free Package is Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Web Price
3,000
$0.46
6,000
$0.435
9,000
$0.415
12,000
$0.395
15,000+
$0.375
Product Variant Information section